Texas Instruments CD4033BE 5-stage Through Hole Decade Counter, 16-Pin PDIP
- RS Stock No.:
- 662-9604
- Mfr. Part No.:
- CD4033BE
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9604
- Mfr. Part No.:
- CD4033BE
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter, Divider | |
| Number of Stages | 5 | |
| Logic Family | 4000 | |
| Mounting Type | Through Hole | |
| Counter Type | Decade | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter, Divider | ||
Number of Stages 5 | ||
Logic Family 4000 | ||
Mounting Type Through Hole | ||
Counter Type Decade | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
