Texas Instruments CD4031BE 64-stage Through Hole Shift Register, 16-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
662-9600
Mfr. Part No.:
CD4031BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

64

Logic Family

4000

Mounting Type

Through Hole

Operation Mode

Serial to Serial

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Height

4.57mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy