Texas Instruments TPIC6B596DWR 8-stage Surface Mount Shift Register, 20-Pin SOIC
- RS Stock No.:
- 662-9203
- Mfr. Part No.:
- TPIC6B596DWR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9203
- Mfr. Part No.:
- TPIC6B596DWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Length | 12.8mm | |
| Width | 7.52mm | |
| Triggering Type | Positive Edge | |
| Height | 2.35mm | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Length 12.8mm | ||
Width 7.52mm | ||
Triggering Type Positive Edge | ||
Height 2.35mm | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
