Texas Instruments CD4510BNSR 4-stage Surface Mount Decade Counter, 16-Pin SOP
- RS Stock No.:
- 662-6888
- Mfr. Part No.:
- CD4510BNSR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-6888
- Mfr. Part No.:
- CD4510BNSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Decade | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 10.3 x 5.3 x 1.95mm | |
| Length | 10.3mm | |
| Width | 5.3mm | |
| Height | 1.95mm | |
| Direction Type | Bi-Directional | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Decade | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 10.3 x 5.3 x 1.95mm | ||
Length 10.3mm | ||
Width 5.3mm | ||
Height 1.95mm | ||
Direction Type Bi-Directional | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
