Toshiba TC74AC164FT 8-stage Surface Mount Shift Register AC, 14-Pin TSSOP
- RS Stock No.:
- 644-0375
- Mfr. Part No.:
- TC74AC164FT
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-0375
- Mfr. Part No.:
- TC74AC164FT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Package Type | TSSOP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | AC | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5 x 4.4 x 1mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Triggering Type | Positive Edge | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Package Type TSSOP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family AC | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5 x 4.4 x 1mm | ||
Length 5mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Triggering Type Positive Edge | ||
