Toshiba TC4040BP(F) 12-stage Through Hole Binary Counter, 16-Pin PDIP
- RS Stock No.:
- 541-9623
- Mfr. Part No.:
- TC4040BP(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 541-9623
- Mfr. Part No.:
- TC4040BP(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Package Type | PDIP | |
| Logic Function | Counter, Divider | |
| Number of Stages | 12 | |
| Logic Family | 4000 | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 19.25 x 6.4 x 3.5mm | |
| Length | 19.25mm | |
| Width | 6.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Triggering Type | Negative Edge | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Uni-Directional | |
| Reset Type | Asynchronous | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Package Type PDIP | ||
Logic Function Counter, Divider | ||
Number of Stages 12 | ||
Logic Family 4000 | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 19.25 x 6.4 x 3.5mm | ||
Length 19.25mm | ||
Width 6.4mm | ||
Maximum Operating Temperature +85 °C | ||
Triggering Type Negative Edge | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Uni-Directional | ||
Reset Type Asynchronous | ||
Height 3.5mm | ||
- COO (Country of Origin):
- JP
