Toshiba TC74HC163AF(F) 4-stage Surface Mount Binary Counter HC, 16-Pin SOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
540-7844
Mfr. Part No.:
TC74HC163AF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Package Type

SOP

Logic Function

Counter

Number of Stages

4

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Length

10.8mm

Width

5.3mm

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Preset Type

Synchronous

Reset Type

Synchronous

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP