Toshiba TC74AC164P(F) 8-stage Through Hole Shift Register AC, 14-Pin PDIP
- RS Stock No.:
- 539-8661
- Mfr. Part No.:
- TC74AC164P(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 539-8661
- Mfr. Part No.:
- TC74AC164P(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | AC | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 19.25 x 6.4 x 3.5mm | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 85 °C | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family AC | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 19.25 x 6.4 x 3.5mm | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 85 °C | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
