onsemi MC74HC595ANG 8-stage Through Hole Shift Register HC, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
519-0748
Mfr. Part No.:
MC74HC595ANG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

Width

6.85mm

Maximum Operating Temperature

+125 °C

Reset Type

Asynchronous

Triggering Type

Positive Edge

Height

3.43mm

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy