Nexperia 74HC191D,652 4-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- RS Stock No.:
- 483-6465
- Mfr. Part No.:
- 74HC191D,652
- Brand:
- Nexperia
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£35.65
(exc. VAT)
£42.78
(inc. VAT)
- RS Stock No.:
- 483-6465
- Mfr. Part No.:
- 74HC191D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Bi-Directional | |
| Preset Type | Synchronous | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Bi-Directional | ||
Preset Type Synchronous | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- TH
