Nexperia 74HCT4094D,112 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
436-7717
Mfr. Part No.:
74HCT4094D,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Direction Type

Uni-Directional

Maximum Operating Temperature

125 °C

The 74HC4094, 74HCT4094 is an 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on the LOW-to-HIGH transitions of the CP input. Data is available at QS1 on the LOW-to-HIGH transitions of the CP input to allow cascading when clock edges are fast. The same data is available at QS2 on the next HIGH-to-LOW transition of the CP input to allow cascading when clock edges are slow. The data in the shift register is transferred to the storage register when the STR input is HIGH. Data in the storage register appears at the outputs whenever the output enable input (OE) is HIGH.

Simple control interface

I/O expansion

Asynchronous and synchronous load options

High frequency

Cascadable

LED drivers

Key applications

Displays

Control units