Nexperia HEF4015BT,652 4-stage Surface Mount Shift Register, 16-Pin SOIC
- RS Stock No.:
- 368-6950
- Mfr. Part No.:
- HEF4015BT,652
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 368-6950
- Mfr. Part No.:
- HEF4015BT,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 4 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -40 °C | |
| Reset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 4 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -40 °C | ||
Reset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 85 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
