Texas Instruments CD74HC390M96 4-stage Surface Mount Decade Counter HC, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
178-9161
Mfr. Part No.:
CD74HC390M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Decade

Operation Mode

Up Counter

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy