Toshiba 74HC164D Surface Mount Shift Register 74HC, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3571
Mfr. Part No.:
74HC164D
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Package Type

SOIC

Logic Function

Shift Register

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Direction Type

Uni-Directional

The 74HC164D is a high speed CMOS 8-BIT SERIAL-IN PARALLEL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It consists of a serial-in, parallel-out 8-bit shift register with a CK input and an overriding CLR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

High speed: fMAX = 58 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy