Toshiba 74HC164D Surface Mount Shift Register 74HC, 14-Pin SOIC
- RS Stock No.:
- 171-3384
- Mfr. Part No.:
- 74HC164D
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 171-3384
- Mfr. Part No.:
- 74HC164D
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Logic Family | 74HC | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 8.95 x 3.9 x 1.38mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Logic Family 74HC | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 8.95 x 3.9 x 1.38mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Uni-Directional | ||
The 74HC164D is a high speed CMOS 8-BIT SERIAL-IN PARALLEL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It consists of a serial-in, parallel-out 8-bit shift register with a CK input and an overriding CLR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: fMAX = 58 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
