- RS Stock No.:
- 169-7807
- Mfr. Part No.:
- 74HC4094D,652
- Brand:
- Nexperia
5 In stock - FREE next working day delivery available
Added
Price Each
£0.41
(exc. VAT)
£0.49
(inc. VAT)
Units | Per unit |
1 - 4 | £0.41 |
5 - 9 | £0.39 |
10 - 24 | £0.36 |
25 - 49 | £0.35 |
50 + | £0.34 |
- RS Stock No.:
- 169-7807
- Mfr. Part No.:
- 74HC4094D,652
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |
Maximum Operating Temperature | 125 °C |
Triggering Type | Positive Edge |
- RS Stock No.:
- 169-7807
- Mfr. Part No.:
- 74HC4094D,652
- Brand:
- Nexperia
Related links
- Nexperia 74HC164D 14-Pin SOIC
- Nexperia HEF4094BT 16-Pin SOIC
- onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- onsemi MC74HC589ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Nexperia 74HC595D 16-Pin SOIC
- DiodesZetex 74HC595S16-13 8-stage Surface Mount Shift Register HC,...
- Texas Instruments SN74HC595DW 8-stage Surface Mount Shift Register...
- Texas Instruments SN74HC595DR 8-stage Surface Mount Shift Register...