Nexperia HEF4520BT,652 4-stage Surface Mount Binary Counter, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
166-1285
Mfr. Part No.:
HEF4520BT,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

85 °C

Triggering Type

Positive Edge, Negative Edge

Reset Type

Asynchronous

Minimum Operating Temperature

-40 °C

Direction Type

Uni-Directional