onsemi MC74HC4040ADTG 12-stage Surface Mount Binary Counter MC74, 16-Pin TSSOP
- RS Stock No.:
- 163-0599
- Mfr. Part No.:
- MC74HC4040ADTR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0599
- Mfr. Part No.:
- MC74HC4040ADTR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TSSOP | |
| Logic Function | Counter | |
| Number of Stages | 12 | |
| Logic Family | MC74 | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Triggering Type | Negative Edge | |
| Minimum Operating Temperature | -55 °C | |
| Reset Type | Asynchronous | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TSSOP | ||
Logic Function Counter | ||
Number of Stages 12 | ||
Logic Family MC74 | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Triggering Type Negative Edge | ||
Minimum Operating Temperature -55 °C | ||
Reset Type Asynchronous | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
- COO (Country of Origin):
- PH
