Texas Instruments SN74LV8153PW 8-stage Surface Mount Serial-to-Parallel Interface 74LV, 20-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-6688
Mfr. Part No.:
SN74LV8153PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Number of Stages

8

Logic Family

74LV

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

20

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

13.2 V

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

6.6mm

Minimum Operating Temperature

-40 °C

Reset Type

Synchronous

Maximum Operating Temperature

+85 °C

Height

1.05mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy