Nexperia 74HCT165PW,112 8-stage Surface Mount Shift Register 74HCT, 16-Pin TSSOP
- RS Stock No.:
- 146-0420
- Mfr. Part No.:
- 74HCT165PW,112
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 146-0420
- Mfr. Part No.:
- 74HCT165PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | TSSOP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | 74HCT | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial, Parallel to Serial | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Reset Type | Synchronous | |
| Maximum Operating Temperature | 125 °C | |
| Preset Type | Asynchronous | |
| Minimum Operating Temperature | -40 °C | |
| Triggering Type | Negative Edge, Positive Edge | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type TSSOP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family 74HCT | ||
Mounting Type Surface Mount | ||
Operation Mode Serial, Parallel to Serial | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Reset Type Synchronous | ||
Maximum Operating Temperature 125 °C | ||
Preset Type Asynchronous | ||
Minimum Operating Temperature -40 °C | ||
Triggering Type Negative Edge, Positive Edge | ||
Direction Type Uni-Directional | ||
- COO (Country of Origin):
- TH
