Nexperia 74HC4017D,652 10-stage Surface Mount Decade Counter 74HC, 16-Pin SOIC
- RS Stock No.:
- 146-0374
- Mfr. Part No.:
- 74HC4017D,652
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 146-0374
- Mfr. Part No.:
- 74HC4017D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 10 | |
| Logic Family | 74HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Decade | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge, Negative Edge | |
| Minimum Operating Temperature | -40 °C | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 10 | ||
Logic Family 74HC | ||
Mounting Type Surface Mount | ||
Counter Type Decade | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge, Negative Edge | ||
Minimum Operating Temperature -40 °C | ||
Reset Type Asynchronous | ||
- COO (Country of Origin):
- TH
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
