Texas Instruments CD74HC299M96 8-stage Surface Mount Shift Register HC, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-7566
Mfr. Part No.:
CD74HC299M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial/Parallel to Serial/Parallel

Number of Elements

1

Pin Count

20

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Triggering Type

Positive Edge

Reset Type

Asynchronous

Direction Type

Bi-Directional

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Height

2.35mm

COO (Country of Origin):
MY