Texas Instruments CD74ACT161M 4-stage Surface Mount Binary Counter ACT, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-5722
Mfr. Part No.:
CD74ACT161M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

ACT

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Preset Type

Synchronous

Maximum Operating Temperature

+125 °C

Reset Type

Asynchronous

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy