onsemi MC14517BDWG 64-stage Surface Mount Shift Register CMOS, 16-Pin SOIC W

Stock information currently inaccessible
RS Stock No.:
145-4247
Mfr. Part No.:
MC14517BDWR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Package Type

SOIC W

Logic Function

Shift Register

Number of Stages

64

Logic Family

CMOS

Mounting Type

Surface Mount

Operation Mode

Serial

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Supply Voltage

18 V

Dimensions

10.45 x 7.6 x 2.4mm

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy