onsemi MC74AC163DG 4-stage Surface Mount Binary Counter AC, 16-Pin SOIC
- RS Stock No.:
- 145-4025
- Mfr. Part No.:
- MC74AC163DR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4025
- Mfr. Part No.:
- MC74AC163DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | AC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | 85 °C | |
| Reset Type | Synchronous | |
| Minimum Operating Temperature | -40 °C | |
| Triggering Type | D-Type Edge | |
| Preset Type | Synchronous | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family AC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature 85 °C | ||
Reset Type Synchronous | ||
Minimum Operating Temperature -40 °C | ||
Triggering Type D-Type Edge | ||
Preset Type Synchronous | ||
Direction Type Uni-Directional | ||
