Texas Instruments SN74AHCT595D 8-stage Surface Mount Shift Register AHCT, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-1240
Mfr. Part No.:
SN74AHCT595D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

AHCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C