Texas Instruments TPIC6B596N 8-stage Through Hole Shift Register, 20-Pin PDIP
- RS Stock No.:
- 121-9068
- Mfr. Part No.:
- TPIC6B596N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-9068
- Mfr. Part No.:
- TPIC6B596N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
