Texas Instruments SN74LS593N 8-stage Through Hole Binary Counter LS, 20-Pin PDIP
- RS Stock No.:
- 637-927
- Mfr. Part No.:
- SN74LS593N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 637-927
- Mfr. Part No.:
- SN74LS593N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 8 | |
| Logic Family | LS | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Length | 24.33mm | |
| Width | 6.35mm | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | +70 °C | |
| Triggering Type | Positive Edge | |
| Height | 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Reset Type | Synchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 8 | ||
Logic Family LS | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Length 24.33mm | ||
Width 6.35mm | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature +70 °C | ||
Triggering Type Positive Edge | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Reset Type Synchronous | ||
