Texas Instruments SN74HC594N 8-stage Through Hole Shift Register HC, 16-Pin PDIP

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£19.70

(exc. VAT)

£23.64

(inc. VAT)

RS Stock No.:
527-423
Mfr. Part No.:
SN74HC594N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Through Hole

Operation Mode

Serial to Serial, Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy