Texas Instruments SN74HC193N 4-stage Through Hole Binary Counter HC, 16-Pin PDIP
- RS Stock No.:
- 527-372
- Mfr. Part No.:
- SN74HC193N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 527-372
- Mfr. Part No.:
- SN74HC193N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HC | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | 85 °C | |
| Reset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Bi-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature 85 °C | ||
Reset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Bi-Directional | ||
