Texas Instruments TPIC6595DW 8-stage Surface Mount Shift Register, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
527-205
Mfr. Part No.:
TPIC6595DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number of Elements

1

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Direction Type

Uni-Directional

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Non Compliant