Texas Instruments SN74HC164DR 8-stage Surface Mount Shift Register HC, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
526-713
Mfr. Part No.:
SN74HC164DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Reset Type

Asynchronous

Direction Type

Uni-Directional

Maximum Operating Temperature

85 °C