Texas Instruments SN74HC193D 4-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- RS Stock No.:
- 526-634
- Mfr. Part No.:
- SN74HC193D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 526-634
- Mfr. Part No.:
- SN74HC193D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Direction Type | Bi-Directional | |
| Maximum Operating Temperature | +85 °C | |
| Reset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Direction Type Bi-Directional | ||
Maximum Operating Temperature +85 °C | ||
Reset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
