Maxim Integrated ICM7242IPA+ Through Hole Counter, 8-Pin PDIP
- RS Stock No.:
- 333-357
- Mfr. Part No.:
- ICM7242IPA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 333-357
- Mfr. Part No.:
- ICM7242IPA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Package Type | PDIP | |
| Logic Function | Counter, Timer | |
| Mounting Type | Through Hole | |
| Number of Elements | 1 | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 4.45mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Package Type PDIP | ||
Logic Function Counter, Timer | ||
Mounting Type Through Hole | ||
Number of Elements 1 | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Length 9.91mm | ||
Width 7.87mm | ||
Maximum Operating Temperature +85 °C | ||
Height 4.45mm | ||
Minimum Operating Temperature -20 °C | ||
