Kabeltronik Copper 0.5mm diameter Copper Wire, 565m Long
- RS Stock No.:
- 284-4187
- Distrelec Article No.:
- 155-50-319
- Mfr. Part No.:
- 100105000
- Brand:
- Kabeltronik
2 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price 1 Reel of 1 Metre(s)
£75.78
(exc. VAT)
£90.94
(inc. VAT)
Reel(s) | Per Reel |
---|---|
1 + | £75.78 |
- RS Stock No.:
- 284-4187
- Distrelec Article No.:
- 155-50-319
- Mfr. Part No.:
- 100105000
- Brand:
- Kabeltronik
Related links
- Kabeltronik Copper 0.5mm diameter Copper Wire, 25m Long
- Block Single Core 0.5mm diameter Copper Wire, 44m Long
- RS PRO Single Core 0.5mm diameter Copper Wire, 286m Long
- Block Single Core 0.5mm diameter Copper Wire, 221m Long
- Kabeltronik Copper 1mm diameter Copper Wire, 25m Long
- Kabeltronik Copper 1.5mm diameter Copper Wire, 65m Long
- Kabeltronik Copper 1mm diameter Copper Wire, 140m Long
- Kabeltronik Copper 0.8mm diameter Copper Wire, 220m Long