Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 250 x 1.6mm
- RS Stock No.:
- 680-9913
- Mfr. Part No.:
- NZ-G35KR
- Brand:
- Sunhayato
Bulk discount available
Subtotal (1 unit)*
£20.13
(exc. VAT)
£24.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £20.13 |
| 25 - 99 | £19.54 |
| 100 + | £17.13 |
*price indicative
- RS Stock No.:
- 680-9913
- Mfr. Part No.:
- NZ-G35KR
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Board Type | Plain Copper Board | |
| Number of Sides | 2 | |
| Dimensions | 200 x 250 x 1.6mm | |
| Copper Thickness | 35µm | |
| FR Material Grade | FR4 | |
| Length | 200mm | |
| Thickness | 1.6mm | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Base Material Epoxy Glass Fabric Laminate | ||
Board Type Plain Copper Board | ||
Number of Sides 2 | ||
Dimensions 200 x 250 x 1.6mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR4 | ||
Length 200mm | ||
Thickness 1.6mm | ||
Width 250mm | ||
