Single-Sided Plain Copper Ink Resist Board Phenol-Sided Paper With 35μm Copper Thick, 200 x 250 x 1.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
680-9904
Mfr. Part No.:
NZ-P17K
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Base Material

Phenol-Sided Paper

Number of Sides

1

Dimensions

200 x 250 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

200mm

Thickness

1.6mm

Width

250mm