Single-Sided Copper Clad Board Phenol-Sided Paper With 35μm Copper Thick, 100 x 150 x 1.6mm
- RS Stock No.:
- 680-9897
- Mfr. Part No.:
- NZ-P12K
- Brand:
- Sunhayato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-9897
- Mfr. Part No.:
- NZ-P12K
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Base Material | Phenol-Sided Paper | |
| Board Type | Plain Copper Board | |
| Number of Sides | 1 | |
| Dimensions | 100 x 150 x 1.6mm | |
| Copper Thickness | 35µm | |
| FR Material Grade | FR1 | |
| Length | 100mm | |
| Thickness | 1.6mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Base Material Phenol-Sided Paper | ||
Board Type Plain Copper Board | ||
Number of Sides 1 | ||
Dimensions 100 x 150 x 1.6mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR1 | ||
Length 100mm | ||
Thickness 1.6mm | ||
Width 150mm | ||
