Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 75 x 100 x 1.6mm
- RS Stock No.:
- 680-9819
- Mfr. Part No.:
- NZ-G30K
- Brand:
- Sunhayato
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-9819
- Mfr. Part No.:
- NZ-G30K
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Board Type | Plain Copper Board | |
| Number of Sides | 1 | |
| Dimensions | 75 x 100 x 1.6mm | |
| Copper Thickness | 35µm | |
| FR Material Grade | FR4 | |
| Length | 75mm | |
| Thickness | 1.6mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Base Material Epoxy Glass Fabric Laminate | ||
Board Type Plain Copper Board | ||
Number of Sides 1 | ||
Dimensions 75 x 100 x 1.6mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR4 | ||
Length 75mm | ||
Thickness 1.6mm | ||
Width 100mm | ||
