Single-Sided Plain Copper Ink Resist Board CEM3 With 35μm Copper Thick, 150 x 200 x 1mm
- RS Stock No.:
- 680-9800
- Mfr. Part No.:
- NZ-E44K
- Brand:
- Sunhayato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-9800
- Mfr. Part No.:
- NZ-E44K
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Base Material | CEM3 | |
| Number of Sides | 1 | |
| Dimensions | 150 x 200 x 1mm | |
| Copper Thickness | 35µm | |
| Length | 150mm | |
| Thickness | 1mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Base Material CEM3 | ||
Number of Sides 1 | ||
Dimensions 150 x 200 x 1mm | ||
Copper Thickness 35µm | ||
Length 150mm | ||
Thickness 1mm | ||
Width 200mm | ||
