RAW 160 X 233.4MM D/S, Double-Sided Plain Copper Ink Resist Board Glass Fibre Reinforced PET 233.4 x 160 x 1.6mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
435-535
Mfr. Part No.:
RAW 160 X 233.4MM D/S
Brand:
Fotomechanix
Find similar products by selecting one or more attributes.
Select all

Brand

Fotomechanix

Base Material

Glass Fibre Reinforced PET

Number of Sides

2

Dimensions

233.4 x 160 x 1.6mm

Length

233.4mm

Thickness

1.6mm

Width

160mm