Schneider Electric Enclosure Cooling Unit, 1000W, 230V ac

Discontinued
RS Stock No.:
211-2762
Mfr. Part No.:
NSYCUHD1K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

1000W

Noise Level

65dB

Input Power Rating

570W

Supply Voltage

230V ac

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified