Schneider Electric Enclosure Cooling Unit
- RS Stock No.:
- 211-2756
- Mfr. Part No.:
- NSYCUF600
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-2756
- Mfr. Part No.:
- NSYCUF600
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Power Rating | 3850W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Power Rating 3850W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The units integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.
Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
