Schneider Electric ClimaSys CU Series Enclosure Cooling Unit, 470 (L35-L50)W, 230V ac, 330 (Internel)m³/h, 316 x 212 x
- RS Stock No.:
- 177-9010
- Mfr. Part No.:
- NSYCU600
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,882.88
(exc. VAT)
£2,259.46
(inc. VAT)
- RS Stock No.:
- 177-9010
- Mfr. Part No.:
- NSYCU600
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 470 (L35-L50) W, 640 (L35-L35)W | |
| Air Flow | 330 (Internel) m³/h, 570 (Externel)m³/h | |
| Noise Level | 65dB | |
| Input Power Rating | 400 (L35-L35) W, 470 (L35-L50)W | |
| Supply Voltage | 230V ac | |
| Dimensions | 316 x 212 x 606mm | |
| Depth | 212mm | |
| Height | 606mm | |
| Width | 316mm | |
| Series | ClimaSys CU | |
| Nominal Current | 2.1A | |
| Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 470 (L35-L50) W, 640 (L35-L35)W | ||
Air Flow 330 (Internel) m³/h, 570 (Externel)m³/h | ||
Noise Level 65dB | ||
Input Power Rating 400 (L35-L35) W, 470 (L35-L50)W | ||
Supply Voltage 230V ac | ||
Dimensions 316 x 212 x 606mm | ||
Depth 212mm | ||
Height 606mm | ||
Width 316mm | ||
Series ClimaSys CU | ||
Nominal Current 2.1A | ||
Frequency 50/60Hz | ||
Schneider Electric Cooling Unit - NSYCU600
Forming part of Schneider Electrics enclosure solution is this standing thermal management system accessory - a cooling unit. Created and designed to preserve and control the temperature inside your enclosure through cooling. It is vital for maximising the lifetime of your installed devices. The NSYCU600 is comprised of a grey painted, zinc-coated steel - an ideal material for a multitude of indoor environments and applications.
Features & Benefits
• The NSYCU600 is a side mounting model
• Showing respect for the environment, the gas that the unit uses is environmentally friendly (R134a (HFC))
• Features an electronic thermostat
• There is an alarm signal for door contact included
• Eyebolts are included
• The external filter is not included as standard but is recommended to use when using the cooling unit in harsh environments
• Digital screen
• Evaporation condensation water unit integrated from 800 W to 15 kW
• Often the unit can be called by its short name - CU
• Mounting can be achieved with screws
• 1 phase network
• Has an input voltage of 230 V 50/60 Hz
• The cooling power is 640 W 50/60 Hz L35-L35 and 470 W 50/60 Hz L35-L50
• Dimensions of the system - H606mm x W316mm x D212mm
• The control type is an electronic controller
• Ambient air temperature for operation - 20…46 °C inside the enclosure:, 55 °C maximum:, 20…55 °C at 50 Hz outside the enclosure: and 20…50 °C at 60 Hz outside the enclosure:
• Showing respect for the environment, the gas that the unit uses is environmentally friendly (R134a (HFC))
• Features an electronic thermostat
• There is an alarm signal for door contact included
• Eyebolts are included
• The external filter is not included as standard but is recommended to use when using the cooling unit in harsh environments
• Digital screen
• Evaporation condensation water unit integrated from 800 W to 15 kW
• Often the unit can be called by its short name - CU
• Mounting can be achieved with screws
• 1 phase network
• Has an input voltage of 230 V 50/60 Hz
• The cooling power is 640 W 50/60 Hz L35-L35 and 470 W 50/60 Hz L35-L50
• Dimensions of the system - H606mm x W316mm x D212mm
• The control type is an electronic controller
• Ambient air temperature for operation - 20…46 °C inside the enclosure:, 55 °C maximum:, 20…55 °C at 50 Hz outside the enclosure: and 20…50 °C at 60 Hz outside the enclosure:

