Interroll Zinc Plated Steel Round Conveyor Roller Female Threaded, Male Threaded 50mm Dia. x 295mm L
- RS Stock No.:
- 740-5036
- Mfr. Part No.:
- 84VLJAA6PF 295RL +89RA
- Brand:
- Interroll
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 740-5036
- Mfr. Part No.:
- 84VLJAA6PF 295RL +89RA
- Brand:
- Interroll
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 295mm | |
| Roller Diameter | 50mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded, Male Threaded | |
| Maximum Conveying Speed | 0.65m/s | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 295mm | ||
Roller Diameter 50mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Shape Round | ||
Fixing Type Female Threaded, Male Threaded | ||
Maximum Conveying Speed 0.65m/s | ||
- COO (Country of Origin):
- DE
