Rollezy Zinc Plated Steel Round Conveyor Roller Female 76mm Dia. x 600mm L, Steel, 20mm Spindle, 608mm Overall Length

Stock information currently inaccessible
RS Stock No.:
308-9652
Mfr. Part No.:
1920JCYZX2 - 600
Brand:
Rollezy
Find similar products by selecting one or more attributes.
Select all

Brand

Rollezy

Roller Length

600mm

Roller Diameter

76mm

Tube Material

Zinc Plated Steel

Spindle Size

20mm

Inside Frame Width

608mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Weight Class

Heavy Duty

Overall Length

608mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB