Rollezy Zinc Plated Steel Round Conveyor Roller Female 76mm Dia. x 300mm L, Steel, 20mm Spindle, 308mm Overall Length
- RS Stock No.:
- 308-9624
- Mfr. Part No.:
- 1920JCYZX2 - 300
- Brand:
- Rollezy
Stock information currently inaccessible
- RS Stock No.:
- 308-9624
- Mfr. Part No.:
- 1920JCYZX2 - 300
- Brand:
- Rollezy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rollezy | |
| Roller Length | 300mm | |
| Roller Diameter | 76mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 20mm | |
| Inside Frame Width | 308mm | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded | |
| Spindle Material | Steel | |
| Weight Class | Heavy Duty | |
| Overall Length | 308mm | |
| Select all | ||
|---|---|---|
Brand Rollezy | ||
Roller Length 300mm | ||
Roller Diameter 76mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 20mm | ||
Inside Frame Width 308mm | ||
Spindle Shape Round | ||
Fixing Type Female Threaded | ||
Spindle Material Steel | ||
Weight Class Heavy Duty | ||
Overall Length 308mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
