Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 400mm L, Steel, 6mm Spindle, 418mm Overall Length
- RS Stock No.:
- 254-8683
- Mfr. Part No.:
- 12ZAJXRCW1 - 400
- Brand:
- Rollezy
Stock information currently inaccessible
- RS Stock No.:
- 254-8683
- Mfr. Part No.:
- 12ZAJXRCW1 - 400
- Brand:
- Rollezy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rollezy | |
| Roller Length | 400mm | |
| Roller Diameter | 25mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 6mm | |
| Inside Frame Width | 406mm | |
| Spindle Shape | Round | |
| Spindle Material | Steel | |
| Weight Class | Light Duty, Medium Duty | |
| Overall Length | 418mm | |
| Select all | ||
|---|---|---|
Brand Rollezy | ||
Roller Length 400mm | ||
Roller Diameter 25mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 6mm | ||
Inside Frame Width 406mm | ||
Spindle Shape Round | ||
Spindle Material Steel | ||
Weight Class Light Duty, Medium Duty | ||
Overall Length 418mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
