Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 300mm L, Steel, 6mm Spindle, 318mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-8661
Mfr. Part No.:
12ZAJXRCW1 - 300
Brand:
Rollezy
Find similar products by selecting one or more attributes.
Select all

Brand

Rollezy

Roller Length

300mm

Roller Diameter

25mm

Tube Material

Zinc Plated Steel

Spindle Size

6mm

Inside Frame Width

306mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

318mm

RoHS Status: Exempt

COO (Country of Origin):
DE