Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 1250mm L, Steel, 20mm Spindle, 1258mm Overall Length

Stock information currently inaccessible
RS Stock No.:
243-1535
Mfr. Part No.:
1920JCAZX2 - 1250
Brand:
Rollezy
Find similar products by selecting one or more attributes.
Select all

Brand

Rollezy

Roller Length

1250mm

Roller Diameter

63mm

Tube Material

Zinc Plated Steel

Spindle Size

20mm

Inside Frame Width

1258mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Weight Class

Heavy Duty

Overall Length

1258mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE